
SAK-TC1797-512F180E AC | |
|---|---|
DigiKey Part Number | SAK-TC1797-512F180EAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAK-TC1797-512F180E AC |
Description | IC MCU 32BIT 4MB FLASH 416BGA |
Customer Reference | |
Detailed Description | TriCore™ TC17xx Microcontroller IC 32-Bit 180MHz 4MB (4M x 8) FLASH PG-BGA-416-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | ASC, CANbus, EBI/EMI, MLI, MSC, SSC | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 219 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 224K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.42V ~ 1.58V | |
Data Converters | A/D 48x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-BGA-416-10 | |
Package / Case | 416-BBGA | |
Base Product Number |