
SAK-TC222S-12F133N AC | |
|---|---|
DigiKey Part Number | 448-SAK-TC222S-12F133NACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAK-TC222S-12F133N AC |
Description | IC MCU 32BIT 1MB FLASH 80TQFP |
Customer Reference | |
Detailed Description | TriCore™ - Microcontroller IC 32-Bit 133MHz 1MB (1M x 8) FLASH PG-TQFP-80-7 |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 128K x 8 |
Packaging Tape & Reel (TR) | RAM Size 96K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 1.17V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b SAR |
Core Processor TriCore™ | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 133MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexRay, LINbus, QSPI | Supplier Device Package PG-TQFP-80-7 |
Peripherals DMA, WDT | Package / Case 80-TQFP Exposed Pad |
Number of I/O 59 | Base Product Number |
Program Memory Size |