


SAK-TC234LP-16F200F AC | |
|---|---|
DigiKey Part Number | 448-SAK-TC234LP-16F200FACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAK-TC234LP-16F200F AC |
Description | IC MCU 32BIT 1MB FLASH 144TQFP |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH PG-TQFP-144-27 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, FlexRay, LINbus, QSPI | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 120 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.17V ~ 5.5V | |
Data Converters | A/D 24x12b SAR | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-144-27 | |
Package / Case | 144-LQFP Exposed Pad | |
Base Product Number |