SAK-TC234LP-32F200F AC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ₹0.00000
Datasheet
TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
144-TQFP

SAK-TC234LP-32F200F AC

DigiKey Part Number
448-SAK-TC234LP-32F200FACTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAK-TC234LP-32F200F AC
Description
IC MCU 32BIT 2MB FLASH 144TQFP
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, FlexRay, LINbus, QSPI
Peripherals
DMA, PWM, WDT
Number of I/O
120
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128K x 8
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
1.17V ~ 5.5V
Data Converters
A/D 24x12b SAR
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-TQFP-144-27
Package / Case
144-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.