
SAK-TC264DA-40F200N BC | |
|---|---|
DigiKey Part Number | 448-SAK-TC264DA-40F200NBCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAK-TC264DA-40F200N BC |
Description | IC MCU 32BIT 2.5MB FLASH 144LQFP |
Customer Reference | |
Detailed Description | TriCore™ - Microcontroller IC 32-Bit Dual-Core 200MHz 2.5MB (2.5M x 8) FLASH PG-LQFP-144-22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Dual-Core | |
Speed | 200MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | |
Peripherals | DMA, WDT | |
Number of I/O | 88 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 96K x 8 | |
RAM Size | 752K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.17V ~ 5.5V | |
Data Converters | A/D 40x12b SAR, Sigma-Delta | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-144-22 | |
Package / Case | 144-LQFP Exposed Pad | |
Base Product Number |