Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SAL-TC298TP-128F300N BC | |
|---|---|
DigiKey Part Number | 448-SAL-TC298TP-128F300NBCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAL-TC298TP-128F300N BC |
Description | IC MCU 32BIT 8MB FLASH 416BGA |
Customer Reference | |
Detailed Description | TriCore™ - Microcontroller IC 32-Bit Tri-Core 300MHz 8MB (8M x 8) FLASH PG-BGA-416-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Tri-Core | |
Speed | 300MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | |
Peripherals | DMA, WDT | |
Number of I/O | 169 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 768K x 8 | |
RAM Size | 728K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 5.5V | |
Data Converters | A/D 94x12b SAR, Sigma-Delta | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-BGA-416-26 | |
Package / Case | 416-BGA | |
Base Product Number |
