SFH350 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 568
Unit Price: ₹1,478.41000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: ₹1,726.88000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH350

DigiKey Part Number
SFH350IN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH350
Description
XMITTER FIBER OPTIC 850NM
Customer Reference
Detailed Description
Fiber Optic Transmitter 850nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Wavelength
850nm
Spectral Bandwidth
400nm
Voltage - Forward (Vf) (Typ)
-
Voltage - DC Reverse (Vr) (Max)
30 V
Capacitance
21.5 pF
Connector Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹98.98505₹19,797.01
400₹92.79543₹37,118.17
600₹89.70578₹53,823.47
1,000₹86.29166₹86,291.66
1,400₹84.29983₹1,18,019.76
2,000₹82.38888₹1,64,777.76
5,000₹78.28678₹3,91,433.90
10,000₹75.82425₹7,58,242.50
Manufacturers Standard Package