
SLB9672XU20FW1612XTMA1 | |
|---|---|
DigiKey Part Number | 448-SLB9672XU20FW1612XTMA1TR-ND - Tape & Reel (TR) 448-SLB9672XU20FW1612XTMA1CT-ND - Cut Tape (CT) 448-SLB9672XU20FW1612XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLB9672XU20FW1612XTMA1 |
Description | OPTIGA TPM SLB 9672 FW16.XX |
Customer Reference | |
Detailed Description | 32-Bit OPTIGA™ TPM Trusted Platform Module (TPM) Microcontroller IC NVM (51kB) 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Controller Series OPTIGA™ TPM |
Manufacturer Infineon Technologies | Interface SPI |
Series | Number of I/O 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 1.95V, 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Trusted Platform Module (TPM) | Mounting Type Surface Mount |
Core Processor 32-Bit | Package / Case 32-UFQFN Exposed Pad |
Program Memory Type NVM (51kB) | Supplier Device Package PG-UQFN-32-1 |

