
SLB9672XU20FW1613XTMA1 | |
|---|---|
DigiKey Part Number | 448-SLB9672XU20FW1613XTMA1TR-ND - Tape & Reel (TR) 448-SLB9672XU20FW1613XTMA1CT-ND - Cut Tape (CT) 448-SLB9672XU20FW1613XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLB9672XU20FW1613XTMA1 |
Description | OPTIGA TPM SLB9672 FW16 |
Customer Reference | |
Detailed Description | 32-Bit OPTIGA™ TPM Embedded Security Trusted Computing Microcontroller IC NVSRAM 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Embedded Security Trusted Computing | |
Core Processor | 32-Bit | |
Program Memory Type | NVSRAM | |
Controller Series | SLB 9672 | |
RAM Size | 51KB | |
Interface | SPI | |
Number of I/O | 3 | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | PG-UQFN-32-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹405.36000 | ₹405.36 |
| 10 | ₹307.14100 | ₹3,071.41 |
| 25 | ₹282.68920 | ₹7,067.23 |
| 100 | ₹255.75830 | ₹25,575.83 |
| 250 | ₹242.92100 | ₹60,730.25 |
| 500 | ₹235.18282 | ₹1,17,591.41 |
| 1,000 | ₹228.81356 | ₹2,28,813.56 |
| 2,500 | ₹222.08870 | ₹5,55,221.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹218.03772 | ₹10,90,188.60 |








