
SLS32AIA020X2USON10XTMA4 | |
|---|---|
DigiKey Part Number | SLS32AIA020X2USON10XTMA4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLS32AIA020X2USON10XTMA4 |
Description | OPTIGA TRUST |
Customer Reference | |
Detailed Description | 16-Bit OPTIGA™ Trust X Embedded Security Trusted Computing Microcontroller IC NVM (10kB) 10-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SLS32AIA020X2USON10XTMA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | Embedded Security Trusted Computing | |
Core Processor | 16-Bit | |
Program Memory Type | NVM (10kB) | |
Controller Series | - | |
RAM Size | - | |
Interface | I2C | |
Voltage - Supply | 1.62V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | PG-USON-10-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹96.28439 | ₹19,25,687.80 |