
SP000410802 | |
|---|---|
DigiKey Part Number | SP000410802-ND |
Manufacturer | |
Manufacturer Product Number | SP000410802 |
Description | KIT SAMPLE FOR HIGH END SI/SIGE |
Customer Reference | |
Detailed Description | RF Kit 184 Pieces (20 Values - Mixed Quantities) |
Datasheet | Datasheet |
Category | Kit Type RF |
Manufacturer Infineon Technologies | Quantity 184 Pieces (20 Values - Mixed Quantities) |
Packaging Box | Base Product Number |
Part Status Obsolete |
| Part Number | Description | Quantity |
|---|---|---|
| BFR740L3RHE6327XTSA1 | RF TRANS NPN 4.7V 42GHZ TSLP-3 | 16 |
| BFP 620F E7764 | RF TRANS NPN 2.8V 65GHZ 4-TSFP | 8 |