
SP000410810 | |
|---|---|
DigiKey Part Number | SP000410810-ND |
Manufacturer | |
Manufacturer Product Number | SP000410810 |
Description | KIT SAMPLE FOR MIX/DETECT PWRLVL |
Customer Reference | |
Detailed Description | Rectifier Diode Kit 216 Pieces (20 Values - Mixed Quantities) |
Datasheet | Datasheet |
Category | Kit Type Rectifier Diode |
Manufacturer Infineon Technologies | Quantity 216 Pieces (20 Values - Mixed Quantities) |
Packaging Box | Base Product Number |
Part Status Obsolete |
| Part Number | Description | Quantity |
|---|---|---|
| BAT15099RE6327HTSA1 | DIODE SCHOTTKY 4V 100MW SOT143-4 | 8 |
| BAT1503WE6327HTSA1 | DIODE SCHOTTKY 4V 100MW SOD323 | 8 |
| BAT1502LRHE6327XTSA1 | RF DIODE SCHOTTKY 4V 100MW TSLP2 | 16 |
| BAT68E6327HTSA1 | DIODE SCHOTTKY 8V 150MW SOT23-3 | 8 |
| BAT1504WE6327BTSA1 | DIODE SCHOTTKY 4V 100MW SOT323-3 | 8 |