
SP000410854 | |
|---|---|
DigiKey Part Number | SP000410854-ND |
Manufacturer | |
Manufacturer Product Number | SP000410854 |
Description | KIT SAMPLE FOR DGTL TRANS 500MA |
Customer Reference | |
Detailed Description | Transistors Kit 96 Pieces (12 Values - 8 Each) Surface Mount |
Datasheet | Datasheet |
Category | Quantity 96 Pieces (12 Values - 8 Each) |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Box | Packages Included SC-74, SOT-23 |
Part Status Obsolete | Base Product Number |
Kit Type Transistors |
| Part Number | Description | Quantity |
|---|---|---|
| BCR503E6327HTSA1 | TRANS PREBIAS NPN 50V SOT23 | 8 |
| BCR523UE6327HTSA1 | TRANS PREBIAS 2NPN 50V SC74 | 8 |
| BCR553E6327HTSA1 | TRANS PREBIAS PNP 50V SOT23 | 8 |
| BCR555E6327HTSA1 | TRANS PREBIAS PNP 50V SOT23 | 8 |
| BCR505E6327HTSA1 | TRANS PREBIAS NPN 50V SOT23 | 8 |