SCR Module 1.8 kV 2800 A Single Clamp On TO-200AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1190N14TOFVTXPSA1

DigiKey Part Number
448-T1190N14TOFVTXPSA1-ND
Manufacturer
Manufacturer Product Number
T1190N14TOFVTXPSA1
Description
SCR MODULE 1.8KV 2800A TO-200AC
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
SCR Module 1.8 kV 2800 A Single Clamp On TO-200AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Structure
Single
Number of SCRs, Diodes
1 SCR
Voltage - Off State
1.8 kV
Current - On State (It (AV)) (Max)
1190 A
Current - On State (It (RMS)) (Max)
2800 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
250 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
22500A @ 50Hz
Current - Hold (Ih) (Max)
500 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Clamp On
Package / Case
TO-200AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹24,694.29000₹24,694.29
12₹24,172.44833₹2,90,069.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.