


TC1782N320F180HRBAKXUMA2 | |
|---|---|
DigiKey Part Number | 448-TC1782N320F180HRBAKXUMA2TR-ND - Tape & Reel (TR) 448-TC1782N320F180HRBAKXUMA2CT-ND - Cut Tape (CT) 448-TC1782N320F180HRBAKXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1782N320F180HRBAKXUMA2 |
Description | IC MCU 32BIT 2.5MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ TC17xx Microcontroller IC 32-Bit 180MHz 2.5MB (2.5M x 8) FLASH PG-LQFP-176-20 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 176K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.17V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 36x10b/12b |
Core Processor TriCore™ | Oscillator Type External |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity ASC, CANbus, FlexRay, MLI, MSC, SSC | Supplier Device Package PG-LQFP-176-20 |
Peripherals DMA, POR, WDT | Package / Case 176-LQFP |
Number of I/O 86 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,403.27000 | ₹2,403.27 |
| 10 | ₹1,931.28000 | ₹19,312.80 |
| 25 | ₹1,813.36240 | ₹45,334.06 |
| 100 | ₹1,702.32180 | ₹1,70,232.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹1,584.72112 | ₹7,92,360.56 |