Parametric Equivalent

TC1793F512F270EFABKXUMA2 | |
|---|---|
DigiKey Part Number | 448-TC1793F512F270EFABKXUMA2TR-ND - Tape & Reel (TR) 448-TC1793F512F270EFABKXUMA2CT-ND - Cut Tape (CT) 448-TC1793F512F270EFABKXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1793F512F270EFABKXUMA2 |
Description | IC MCU 32BIT 4MB FLASH 416BGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ TC17xx Microcontroller IC 32-Bit 270MHz 4MB (4M x 8) FLASH PG-BGA-416 |
Datasheet | Datasheet |
EDA/CAD Models | TC1793F512F270EFABKXUMA2 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 192K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 288K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.17V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b, 44x12b |
Core Processor TriCore™ | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 270MHz | Mounting Type Surface Mount |
Connectivity ASC, CANbus, EBI/EMI, FlexRay, MLI, MSC, SSC | Supplier Device Package PG-BGA-416 |
Peripherals DMA, POR, WDT | Package / Case 416-BGA |
Number of I/O 221 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1793F512F270EBABKXUMA1 | Infineon Technologies | 0 | TC1793F512F270EBABKXUMA1-ND | ₹0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,330.35000 | ₹4,330.35 |
| 10 | ₹3,526.15800 | ₹35,261.58 |
| 25 | ₹3,325.32360 | ₹83,133.09 |
| 100 | ₹3,104.58480 | ₹3,10,458.48 |
| 250 | ₹2,999.36288 | ₹7,49,840.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹2,935.95540 | ₹14,67,977.70 |
