Parametric Equivalent

TC1793F512F270EFABKXUMA2 | |
|---|---|
DigiKey Part Number | 448-TC1793F512F270EFABKXUMA2TR-ND - Tape & Reel (TR) 448-TC1793F512F270EFABKXUMA2CT-ND - Cut Tape (CT) 448-TC1793F512F270EFABKXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1793F512F270EFABKXUMA2 |
Description | IC MCU 32BIT 4MB FLASH 416BGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ TC17xx Microcontroller IC 32-Bit 270MHz 4MB (4M x 8) FLASH PG-BGA-416 |
Datasheet | Datasheet |
EDA/CAD Models | TC1793F512F270EFABKXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit | |
Speed | 270MHz | |
Connectivity | ASC, CANbus, EBI/EMI, FlexRay, MLI, MSC, SSC | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 221 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 192K x 8 | |
RAM Size | 288K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.17V ~ 3.63V | |
Data Converters | A/D 8x10b, 44x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-BGA-416 | |
Package / Case | 416-BGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,549.45000 | ₹3,549.45 |
| 10 | ₹2,890.35000 | ₹28,903.50 |
| 25 | ₹2,725.69040 | ₹68,142.26 |
| 100 | ₹2,544.73260 | ₹2,54,473.26 |
| 250 | ₹2,458.48896 | ₹6,14,622.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹2,406.52846 | ₹12,03,264.23 |
