TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
144-TQFP

TC234LP32F200NACKXUMA1

DigiKey Part Number
TC234LP32F200NACKXUMA1TR-ND - Tape & Reel (TR)
TC234LP32F200NACKXUMA1CT-ND - Cut Tape (CT)
TC234LP32F200NACKXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC234LP32F200NACKXUMA1
Description
IC MCU 32BIT 2MB FLASH 144TQFP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
Datasheet
 Datasheet
EDA/CAD Models
TC234LP32F200NACKXUMA1 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
192K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.17V ~ 1.43V, 2.97V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b
Core Processor
TriCore™
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 125°C (TJ)
Speed
200MHz
Mounting Type
Surface Mount
Connectivity
CANbus, FlexRay, LINbus, QSPI
Supplier Device Package
PG-TQFP-144-27
Peripherals
DMA, WDT
Package / Case
144-LQFP Exposed Pad
Number of I/O
78
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,300
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹2,159.55000₹2,159.55
10₹1,720.17700₹17,201.77
25₹1,610.37480₹40,259.37
100₹1,489.61940₹1,48,961.94
250₹1,432.05712₹3,58,014.28
500₹1,397.37382₹6,98,686.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹1,368.82708₹13,68,827.08
Manufacturers Standard Package