


TC234LX32F200FABKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC234LX32F200FABKXUMA1TR-ND - Tape & Reel (TR) 448-TC234LX32F200FABKXUMA1CT-ND - Cut Tape (CT) 448-TC234LX32F200FABKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC234LX32F200FABKXUMA1 |
Description | IC MCU 32BIT 2MB FLASH 144TQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27 |
Datasheet | Datasheet |
EDA/CAD Models | TC234LX32F200FABKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, Ethernet, FlexRay, LINbus, QSPI | |
Peripherals | DMA, WDT | |
Number of I/O | 120 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V | |
Data Converters | A/D 24x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-144-27 | |
Package / Case | 144-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,996.98000 | ₹1,996.98 |
| 10 | ₹1,597.48800 | ₹15,974.88 |
| 25 | ₹1,497.61080 | ₹37,440.27 |
| 100 | ₹1,387.84710 | ₹1,38,784.71 |
| 250 | ₹1,335.53056 | ₹3,33,882.64 |
| 500 | ₹1,304.00388 | ₹6,52,001.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹1,278.05438 | ₹12,78,054.38 |
