
TC265D40F200NBCKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC265D40F200NBCKXUMA1TR-ND - Tape & Reel (TR) 448-TC265D40F200NBCKXUMA1CT-ND - Cut Tape (CT) 448-TC265D40F200NBCKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC265D40F200NBCKXUMA1 |
Description | IC MCU 32BIT 2.5MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Dual-Core 200MHz 2.5MB (2.5M x 8) FLASH PG-LQFP-176-22 |
Datasheet | Datasheet |
EDA/CAD Models | TC265D40F200NBCKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Dual-Core | |
Speed | 200MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | |
Peripherals | DMA, WDT | |
Number of I/O | 112 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 96K x 8 | |
RAM Size | 240K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | A/D 50x12b, 3 x Sigma-Delta | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-176-22 | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,254.17000 | ₹2,254.17 |
| 10 | ₹1,809.76500 | ₹18,097.65 |
| 25 | ₹1,698.78080 | ₹42,469.52 |
| 100 | ₹1,576.81890 | ₹1,57,681.89 |
| 250 | ₹1,518.68952 | ₹3,79,672.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹1,483.65344 | ₹7,41,826.72 |