TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 300MHz 8MB (8M x 8) FLASH PG-LFBGA-292-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC297TA128F300NBCKXUMA1

DigiKey Part Number
448-TC297TA128F300NBCKXUMA1TR-ND - Tape & Reel (TR)
448-TC297TA128F300NBCKXUMA1CT-ND - Cut Tape (CT)
448-TC297TA128F300NBCKXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC297TA128F300NBCKXUMA1
Description
IC MCU 32BIT 8MB FLASH 292LFBGA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 300MHz 8MB (8M x 8) FLASH PG-LFBGA-292-6
Datasheet
 Datasheet
EDA/CAD Models
TC297TA128F300NBCKXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit Tri-Core
Speed
300MHz
Connectivity
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT
Peripherals
DMA, WDT
Number of I/O
169
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
384K x 8
RAM Size
2.75M x 8
Voltage - Supply (Vcc/Vdd)
3.3V, 5V
Data Converters
A/D 60x12b, 10 x Sigma-Delta
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LFBGA-292-6
Package / Case
292-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,778
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹5,884.70000₹5,884.70
10₹4,864.21600₹48,642.16
25₹4,609.38960₹1,15,234.74
100₹4,329.35630₹4,32,935.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹4,049.27183₹40,49,271.83
Manufacturers Standard Package