Image for TC298TP128F300NBCLXUMA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC298TP128F300NBCLXUMA2

DigiKey Part Number
448-TC298TP128F300NBCLXUMA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC298TP128F300NBCLXUMA2
Description
IC MCU 32BIT 8MB FLASH 416BGA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 3-Core 300MHz 8MB (8M x 8) FLASH PG-BGA-416-29
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit 3-Core
Speed
300MHz
Connectivity
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT
Peripherals
DMA, POR, PWM, WDT
Number of I/O
169
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
768K x 8
RAM Size
728K x 8
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Data Converters
A/D 60x12b SAR, Sigma-Delta
Oscillator Type
External
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-BGA-416-29
Package / Case
416-BGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹3,161.57920₹15,80,789.60
Manufacturers Standard Package