
TDA168462GGEGHUMA1 | |
|---|---|
DigiKey Part Number | TDA168462GGEGHUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA168462GGEGHUMA1 |
Description | IC POWER SUPPLY CONTROLLER DSO14 |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller PG-DSO-14-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 16V | |
Current - Supply | 5 mA | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14-3 | |
Base Product Number |