
TDA7116FHTMA1 | |
|---|---|
DigiKey Part Number | 448-TDA7116FHTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7116FHTMA1 |
Description | RF TX IC ASK 866-870MHZ 10TFSOP |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 866MHz ~ 870MHz 13dBm PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 866MHz ~ 870MHz | |
Applications | - | |
Modulation or Protocol | ASK, FSK | |
Data Rate (Max) | - | |
Power - Output | 13dBm | |
Current - Transmitting | 14.2mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.1V ~ 4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | PG-TSSOP-10-2 | |
Base Product Number |