
TDK5100FHTMA1 | |
|---|---|
DigiKey Part Number | TDK5100FHTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDK5100FHTMA1 |
Description | RF TX IC ASK 433-435MHZ 10TFSOP |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 433MHz ~ 435MHz 6.9dBm Castellation Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Current - Transmitting 11.4mA |
Manufacturer Infineon Technologies | Antenna Connector Castellation |
Packaging Tape & Reel (TR) | Voltage - Supply 2.1V ~ 4V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Frequency 433MHz ~ 435MHz | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Applications General Purpose | Supplier Device Package 10-TSSOP |
Modulation or Protocol ASK, FSK | Base Product Number |
Power - Output 6.9dBm |