
LCD133-070CTL1NCNTTR1.1 | |
---|---|
DigiKey Part Number | 3653-LCD133-070CTL1NCNTTR1.1-ND |
Manufacturer | |
Manufacturer Product Number | LCD133-070CTL1NCNTTR1.1 |
Description | GRAPHIC DISPLAY |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) 7" (177.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lincoln Technology Solutions | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15,418.58000 | ₹15,418.58 |