Similar
Similar



TLE42702SAKSA1 | |
|---|---|
DigiKey Part Number | TLE42702SAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | TLE42702SAKSA1 |
Description | IC REG LIN 5V 650MA PG-TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 650mA PG-TO220-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 550mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 90 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | PG-TO220-5 | |
Base Product Number |

