


TLE4484G | |
|---|---|
DigiKey Part Number | TLE4484G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4484G |
Description | IC REG LINEAR 5/15V SOT223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 25mA, 30mA PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V, 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 25mA, 1.5V @ 30mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 50dB (20Hz ~ 20kHz), 50dB (20Hz ~ 20kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-4 | |
Base Product Number |