New Product
Inductive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
16-TSSOP (0.173", 4.40mm Width)

TLE4802SC16S0000XUMA1

DigiKey Part Number
448-TLE4802SC16S0000XUMA1TR-ND - Tape & Reel (TR)
448-TLE4802SC16S0000XUMA1CT-ND - Cut Tape (CT)
448-TLE4802SC16S0000XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4802SC16S0000XUMA1
Description
TLE4802SC16S0000XUMA1
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Inductive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
TLE4802SC16S0000XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
Angle
Technology
Inductive
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
SPC
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.4V ~ 6V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
PG-TSSOP-16
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹491.09000₹491.09
5₹440.95600₹2,204.78
10₹422.41200₹4,224.12
25₹400.28960₹10,007.24
50₹385.15640₹19,257.82
100₹371.29030₹37,129.03
500₹347.66764₹1,73,833.82
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹318.23454₹9,54,703.62
Manufacturers Standard Package