Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE493DW3B6B2HTSA1

DigiKey Part Number
448-TLE493DW3B6B2HTSA1TR-ND - Tape & Reel (TR)
448-TLE493DW3B6B2HTSA1CT-ND - Cut Tape (CT)
448-TLE493DW3B6B2HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE493DW3B6B2HTSA1
Description
SEN HALL EFFECT I2C PG-TSOP6-6-8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8
Datasheet
 Datasheet
EDA/CAD Models
TLE493DW3B6B2HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C
Sensing Range
±160mT
Voltage - Supply
2.8V ~ 5.5V
Current - Supply (Max)
6mA
Current - Output (Max)
-
Resolution
14 b
Bandwidth
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Features
Temperature Compensated
Supplier Device Package
PG-TSOP6-6-8
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹164.94000₹164.94
5₹146.48800₹732.44
10₹139.59300₹1,395.93
25₹131.31760₹3,282.94
50₹125.63340₹6,281.67
100₹120.44290₹12,044.29
500₹110.00980₹55,004.90
1,000₹106.12767₹1,06,127.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹100.62380₹3,01,871.40
6,000₹97.52070₹5,85,124.20
9,000₹95.82503₹8,62,425.27
Manufacturers Standard Package