
TLE4959CFXHAMA1 | |
|---|---|
DigiKey Part Number | TLE4959CFXHAMA1CT-ND - Cut Tape (CT) TLE4959CFXHAMA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4959CFXHAMA1 |
Description | SENSOR ROTARY PC PIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | TLE4959CFXHAMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage, PWM | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4V ~ 16V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 3-SIP Module | |
Supplier Device Package | PG-SSO-3-52 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹264.65000 | ₹264.65 |
| 5 | ₹236.13400 | ₹1,180.67 |
| 10 | ₹225.41700 | ₹2,254.17 |
| 25 | ₹212.72520 | ₹5,318.13 |
| 50 | ₹204.04000 | ₹10,202.00 |
| 100 | ₹196.09130 | ₹19,609.13 |
| 500 | ₹180.09126 | ₹90,045.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹170.88200 | ₹2,56,323.00 |
| 3,000 | ₹165.68812 | ₹4,97,064.36 |
| 4,500 | ₹162.85144 | ₹7,32,831.48 |