ITS4880RCUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE6368G2AUMA1

DigiKey Part Number
TLE6368G2AUMA1TR-ND - Tape & Reel (TR)
TLE6368G2AUMA1CT-ND - Cut Tape (CT)
TLE6368G2AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE6368G2AUMA1
Description
IC REG AUTO APPL 3OUT DSO-36
Customer Reference
Detailed Description
- Power Supply, Automotive Applications Voltage Regulator IC 3 Output PG-DSO-36-26
Datasheet
 Datasheet
EDA/CAD Models
TLE6368G2AUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Power Supply, Automotive Applications
Voltage - Input
5.5V ~ 60V
Number of Outputs
3
Voltage - Output
2.6V, 3.3V, 5V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
PG-DSO-36-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.