
TLE8457CLEXUMA1 | |
|---|---|
DigiKey Part Number | TLE8457CLEXUMA1TR-ND - Tape & Reel (TR) TLE8457CLEXUMA1CT-ND - Cut Tape (CT) TLE8457CLEXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8457CLEXUMA1 |
Description | IC TRANSCEIVER 1/1 PGTSON81 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN PG-TSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8457CLEXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 20kbps | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | PG-TSON-8-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹140.71000 | ₹140.71 |
| 10 | ₹102.87700 | ₹1,028.77 |
| 25 | ₹93.33520 | ₹2,333.38 |
| 100 | ₹82.88890 | ₹8,288.89 |
| 250 | ₹77.90348 | ₹19,475.87 |
| 500 | ₹74.89732 | ₹37,448.66 |
| 1,000 | ₹72.42323 | ₹72,423.23 |
| 2,500 | ₹69.81197 | ₹1,74,529.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹68.23787 | ₹3,41,189.35 |
| 10,000 | ₹66.94240 | ₹6,69,424.00 |