1/1 Transceiver LIN PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE8457DLEXUMA1

DigiKey Part Number
TLE8457DLEXUMA1TR-ND - Tape & Reel (TR)
TLE8457DLEXUMA1CT-ND - Cut Tape (CT)
TLE8457DLEXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE8457DLEXUMA1
Description
IC TRANSCEIVER 1/1 PGTDSON81
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LIN PG-TDSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
TLE8457DLEXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
20kbps
Voltage - Supply
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PG-TDSON-8-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,882
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹140.71000₹140.71
10₹102.87700₹1,028.77
25₹93.33520₹2,333.38
100₹82.88890₹8,288.89
250₹77.90348₹19,475.87
500₹74.89732₹37,448.66
1,000₹72.42323₹72,423.23
2,500₹69.81197₹1,74,529.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹68.23787₹3,41,189.35
10,000₹66.94240₹6,69,424.00
Manufacturers Standard Package