MFR Recommended

TLE9012AQUXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9012AQUXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE9012AQUXUMA1 |
Description | IC BATT BALANCER 12CELL |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC |
Datasheet | Datasheet |
EDA/CAD Models | TLE9012AQUXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Battery Balancer | |
Battery Chemistry | - | |
Number of Cells | 12 | |
Fault Protection | - | |
Interface | UART | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
