
TLE9853QXXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9853QXXUMA1TR-ND - Tape & Reel (TR) 448-TLE9853QXXUMA1CT-ND - Cut Tape (CT) 448-TLE9853QXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9853QXXUMA1 |
Description | IC MCU 32BIT 48KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - Microcontroller IC 32-Bit 40MHz 48KB (48K x 8) FLASH PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9853QXXUMA1 Models |
Category | EEPROM Size 4K x 8 |
Mfr | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 5.5V ~ 28V |
Part Status Active | Data Converters A/D 9x8b, 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 150°C (TJ) |
Core Size | Grade Automotive |
Speed 40MHz | Qualification AEC-Q100 |
Connectivity LINbus, SSC, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Supplier Device Package PG-VQFN-48-31 |
Number of I/O 10 | Package / Case 48-VFQFN Exposed Pad |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹591.73000 | ₹591.73 |
| 10 | ₹451.67300 | ₹4,516.73 |
| 25 | ₹416.69040 | ₹10,417.26 |
| 100 | ₹378.15810 | ₹37,815.81 |
| 250 | ₹359.78740 | ₹89,946.85 |
| 500 | ₹348.71878 | ₹1,74,359.39 |
| 1,000 | ₹339.60892 | ₹3,39,608.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹329.99101 | ₹8,24,977.53 |