TLF80511TCATMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 4,367
Unit Price: ₹191.96000
Datasheet

Similar


Rohm Semiconductor
In Stock: 909
Unit Price: ₹166.80000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-3-1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLF80511TCATMA1

DigiKey Part Number
TLF80511TCATMA1TR-ND - Tape & Reel (TR)
TLF80511TCATMA1CT-ND - Cut Tape (CT)
TLF80511TCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLF80511TCATMA1
Description
IC REG LIN 5V 400MA PG-TO263-3-1
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-3-1
Datasheet
 Datasheet
EDA/CAD Models
TLF80511TCATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
46 µA
Current - Supply (Max)
80 µA
PSRR
55dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
PG-TO263-3-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹191.96000₹191.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹100.93442₹1,00,934.42
2,000₹98.21246₹1,96,424.92
3,000₹96.84945₹2,90,548.35
5,000₹95.33897₹4,76,694.85
7,000₹94.45599₹6,61,191.93
Manufacturers Standard Package