
XC164CM8F40FAAKXUMA1 | |
|---|---|
DigiKey Part Number | XC164CM8F40FAAKXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC164CM8F40FAAKXUMA1 |
Description | IC MCU 16BIT 64KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | C166SV2 XC16x Microcontroller IC 16-Bit 40MHz 64KB (64K x 8) FLASH PG-TQFP-64 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.35V ~ 2.7V |
Part Status Obsolete | Data Converters A/D 14x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C166SV2 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package PG-TQFP-64 |
Connectivity CANbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals PWM, WDT | Base Product Number |
Number of I/O 47 |

