ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 8KB (8K x 8) FLASH PG-TSSOP-16-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC1301T016X0008ABXUMA1

DigiKey Part Number
448-XMC1301T016X0008ABXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMC1301T016X0008ABXUMA1
Description
IC MCU 32BIT 8KB FLASH 16TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 8KB (8K x 8) FLASH PG-TSSOP-16-8
Datasheet
 Datasheet
EDA/CAD Models
XMC1301T016X0008ABXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Number of I/O
11
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 11x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-TSSOP-16-8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹104.67770₹3,14,033.10
Manufacturers Standard Package