ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 48MHz 200KB (200K x 8) FLASH PG-LQFP-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC1402F064X0200AAXUMA1

DigiKey Part Number
XMC1402F064X0200AAXUMA1TR-ND - Tape & Reel (TR)
XMC1402F064X0200AAXUMA1CT-ND - Cut Tape (CT)
XMC1402F064X0200AAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMC1402F064X0200AAXUMA1
Description
IC MCU 32BIT 200KB FLASH 64LQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 48MHz 200KB (200K x 8) FLASH PG-LQFP-64
Datasheet
 Datasheet
EDA/CAD Models
XMC1402F064X0200AAXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LQFP-64
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,364
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹289.81000₹289.81
10₹217.31000₹2,173.10
25₹199.15720₹4,978.93
100₹179.15940₹17,915.94
250₹169.62460₹42,406.15
500₹163.88062₹81,940.31
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,900₹155.52253₹2,95,492.81
3,800₹152.27279₹5,78,636.60
5,700₹150.64481₹8,58,675.42
Manufacturers Standard Package