Direct

XMC1402Q048X0128AAXTMA1 | |
|---|---|
DigiKey Part Number | 448-XMC1402Q048X0128AAXTMA1TR-ND - Tape & Reel (TR) 448-XMC1402Q048X0128AAXTMA1CT-ND - Cut Tape (CT) 448-XMC1402Q048X0128AAXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1402Q048X0128AAXTMA1 |
Description | XMC1000 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH PG-VQFN-48-73 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b SAR |
Core Processor ARM® Cortex®-M0 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package PG-VQFN-48-73 |
Peripherals Brown-out Detect/Reset, I2S, POR, PWM, WDT | Package / Case 48-VFQFN Exposed Pad |
Number of I/O 34 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMC1402Q048X0128AAXUMA1 | Infineon Technologies | 0 | 448-XMC1402Q048X0128AAXUMA1CT-ND | ₹0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹280.49000 | ₹280.49 |
| 10 | ₹209.85500 | ₹2,098.55 |
| 25 | ₹192.14960 | ₹4,803.74 |
| 100 | ₹172.64570 | ₹17,264.57 |
| 250 | ₹163.35132 | ₹40,837.83 |
| 500 | ₹158.80012 | ₹79,400.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹148.26079 | ₹3,70,651.97 |
| 5,000 | ₹145.32543 | ₹7,26,627.15 |
