
O-50H-Q-Q-500 | |
|---|---|
DigiKey Part Number | 4429-O-50H-Q-Q-500TB-ND |
Manufacturer | |
Manufacturer Product Number | O-50H-Q-Q-500 |
Description | 200G 50M HDR QSFP MFS1S00-X COMP |
Customer Reference | |
Detailed Description | 38 Position QSFP56 to QSFP56 Plug to Plug 164.04' (50.00m) Aqua Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infraeo Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP56 to QSFP56 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Active, Pull Tab | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 164.04' (50.00m) | |
Color | Aqua | |
Shielding | Shielded | |
Frequency - Max | 56Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83,587.84000 | ₹83,587.84 |
| 10 | ₹71,473.66200 | ₹7,14,736.62 |
| 50 | ₹62,993.73600 | ₹31,49,686.80 |
| 250 | ₹54,332.09732 | ₹1,35,83,024.33 |