Proximity/Occupancy Sensor Radar Analog Signal Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80.00000154

DigiKey Part Number
2191-80.00000154-ND
Manufacturer
Manufacturer Product Number
80.00000154
Description
IPS-265 RADAR MODULE
Customer Reference
Detailed Description
Proximity/Occupancy Sensor Radar Analog Signal Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
InnoSenT GmbH
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Sensor Type
Radar
Voltage - Supply
4.75V ~ 5.25V
Coverage
-
Output Type
Analog Signal
Mounting Type
Chassis Mount
Color
-
Operating Temperature
-20°C ~ 60°C
Manual Override
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1,000₹697.96780₹6,97,967.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.