
OOL DEMO UNIT V2.0 | |
|---|---|
DigiKey Part Number | 2952-OOLDEMOUNITV2.0-ND |
Manufacturer | |
Manufacturer Product Number | OOL DEMO UNIT V2.0 |
Description | FOR THE DEMONSTRATION OF FLOW AP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Flow, Liquid Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 4m/s |
Manufacturer Innovative Sensor Technology, USA Division | Interface Analog |
Packaging Bag | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Embedded No |
Sensor Type Flow, Liquid | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,899.05000 | ₹18,899.05 |
| 5 | ₹17,669.93000 | ₹88,349.65 |
| 10 | ₹17,211.64100 | ₹1,72,116.41 |
| 25 | ₹16,663.03600 | ₹4,16,575.90 |
| 50 | ₹16,287.45900 | ₹8,14,372.95 |