
IN-C33ETLY | |
---|---|
DigiKey Part Number | 1830-1173-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-C33ETLY |
Description | LED IN-C33 YELLOW 590NM 3535 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color IN-C33(X)TL(X) Yellow 590nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 78 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 60lm (50lm ~ 70lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹103.51965 | ₹1,03,519.65 |
2,000 | ₹97.87312 | ₹1,95,746.24 |
5,000 | ₹95.61451 | ₹4,78,072.55 |