Parametric Equivalent

INND-SS56YGAG | |
|---|---|
DigiKey Part Number | INND-SS56YGAG-ND |
Manufacturer | |
Manufacturer Product Number | INND-SS56YGAG |
Description | DISP 7SEG 0.56" SGL YLW-GN 10SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Anode 2V 20mA 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Inolux | Color Yellow-Green |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 3mcd |
Number of Characters 1 | Wavelength - Peak 572nm |
Size / Dimension 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INND-SS56YGAB | Inolux | 0 | 1830-1139-1-ND | ₹177.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,750 | ₹61.17673 | ₹2,29,412.74 |
