
MCI0603TG3N6BHBPDG | |
|---|---|
DigiKey Part Number | 3526-MCI0603TG3N6BHBPDGTR-ND - Tape & Reel (TR) 3526-MCI0603TG3N6BHBPDGCT-ND - Cut Tape (CT) 3526-MCI0603TG3N6BHBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCI0603TG3N6BHBPDG |
Description | FIXED IND 3.6NH 400MA 300 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Multilayer Inductor 400 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 12 @ 500MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹0.93200 | ₹9.32 |
| 100 | ₹0.38210 | ₹38.21 |
| 1,000 | ₹0.31310 | ₹313.10 |
| 5,000 | ₹0.27322 | ₹1,366.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.24881 | ₹3,732.15 |
| 30,000 | ₹0.23458 | ₹7,037.40 |
| 45,000 | ₹0.22663 | ₹10,198.35 |
| 75,000 | ₹0.21700 | ₹16,275.00 |
| 1,05,000 | ₹0.21088 | ₹22,142.40 |
| 1,50,000 | ₹0.20459 | ₹30,688.50 |