Image for PL8404NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL8404NL

DigiKey Part Number
PL8404NL-ND
Manufacturer
Manufacturer Product Number
PL8404NL
Description
FIXED IND 2.1UH 21A 2.5 MOHM SMD
Customer Reference
Detailed Description
2.1 µH Unshielded Toroidal Inductor 21 A 2.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.910" L x 0.700" W (23.11mm x 17.78mm)
Height - Seated (Max)
0.510" (12.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.