
QC1553-5 | |
|---|---|
DigiKey Part Number | QC1553-5-ND |
Manufacturer | |
Manufacturer Product Number | QC1553-5 |
Description | TRANSFORMER PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIL-STD-1553 Pulse Transformer 1CT:2.12CT, 1CT:1.5CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | MIL-STD-1553 | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2.12CT, 1CT:1.5CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.624" L x 0.624" W (15.86mm x 15.86mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | ₹5,349.97758 | ₹1,76,549.26 |