350µH LAN 1000 Base-T Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 1000 Base-T Pulse Transformer Surface Mount
Rugged Ethernet LAN Transformers

R5033NL

DigiKey Part Number
1902-R5033NL-ND
Manufacturer
Manufacturer Product Number
R5033NL
Description
XFRMR ETHERNET MOD IND 1000B-T
Customer Reference
Detailed Description
350µH LAN 1000 Base-T Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.600" L x 0.430" W (15.24mm x 10.92mm)
Height - Seated (Max)
0.340" (8.64mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,518.00000₹1,518.00
10₹1,367.78400₹13,677.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.